S2CEB 45 mm 1 Way Female HDMI Connector

Subtotal (1 unit)*

$44.68

(exc. GST)

$49.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.68

*price indicative

RS Stock No.:
259-2267
Mfr. Part No.:
AMHDMI2020
Brand:
S2CEB
Find similar products by selecting one or more attributes.
Select all

Brand

S2CEB

Product Type

HDMI Connector

Number of Contacts

1

Size

45 mm

Connector Gender

Female

Colour

White

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The S2Ceb-Groupe Cae faceplate with a female HDMI 2.0 socket and on the back a 20 cm cord with a female HDMI plug. This faceplate is integrated in a trunking and allows a plug and play connection on a male / male cord of the CHDMI20110SF type for example.

This faceplate is used to pass a 4K signal

3 hooks of 45 x 45 size

White (RAL 9003) color

  • RS Stock No. 0642616
  • Mfr. Part No. BC6AFSTLCOMPACT
1 Bag of 8
$807.89
1 Bag of 8
$651.83
Each
$13.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy