Samtec Standard 19 Way Receptacle Right Angle HDMI Connector 40 VAC
- RS Stock No.:
- 208-8634
- Mfr. Part No.:
- HDMR-19-01-S-SM-TR
- Brand:
- Samtec
124 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 2)
$11.30
(exc. GST)
$12.43
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
2 - 62 | $11.30 | $22.60 |
64 - 124 | $11.105 | $22.21 |
126 + | $10.895 | $21.79 |
*price indicative
- RS Stock No.:
- 208-8634
- Mfr. Part No.:
- HDMR-19-01-S-SM-TR
- Brand:
- Samtec
Related links
- Samtec Standard 19 Way Receptacle Right Angle HDMI Connector 40 VAC
- Samtec Standard 19 Way Female Right Angle HDMI Connector 40 VAC
- Samtec Standard 19 Way Female HDMI Connector 40 V
- Wurth Elektronik Standard 19 Way Female Right Angle HDMI Connector 40 V
- Wurth Elektronik Standard 19 Way Female Right Angle HDMI Connector 40 V dc
- TE Connectivity Standard 19 Way Female Right Angle HDMI Connector
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
- Wurth Elektronik Miniature 19 Way Female Right Angle HDMI Connector 40 V