Wurth Elektronik 19 Way Straight HDMI Connector 250V
- RS Stock No.:
- 162-1839
- Mfr. Part No.:
- 685119248223
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1600 more to save $108.80
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$2,171.20
(exc. GST)
$2,388.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $2.714 | $2,171.20 | - |
| 1600 - 7200 | $2.646 | $2,116.80 | $108.80 |
| 8000 + | $2.382 | $1,905.60 | $2,656.00 |
*price indicative
- RS Stock No.:
- 162-1839
- Mfr. Part No.:
- 685119248223
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Voltage | 250V | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Orientation Straight | ||
Mount Type Surface | ||
Voltage 250V | ||
Housing Material LCP | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series WR-COM | ||
The Wurth Elektronik WR-COM is a SMT hybrid Mount, horizontal type, receptacle micro HDMI having 19 pins. It has a working voltage of 40V AC and current rating of 0.5A.
RoHS & lead free compliant
Operating temperature ranges between -40°C upto +85°C
5000 mating cycle
Copper alloy contact material
Brass nickel plated shielding
Related links
- Wurth Elektronik 19 Way Straight HDMI Connector 250.0V
- Bulgin 19 Way Straight HDMI Connector 5.3V
- TE Connectivity 19 Way Straight HDMI Connector 40V ac
- Bulgin 19 Way Straight Male/Male HDMI Connector 5.3V
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- Bulgin 19 Way Straight Male HDMI Connector 5.3V
- Bulgin 19 Way Straight Male HDMI Connector 30V ac
- RS PRO Standard 19 Way Straight Female HDMI Connector
