Roline, 20 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Gold, Black

Subtotal (1 unit)*

$218.95

(exc. GST)

$240.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.95

*price indicative

RS Stock No.:
815-8523
Mfr. Part No.:
11.04.5510-5
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Length

20m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Gold, Black

Standards/Approvals

No

Jacket Material

PVC

COO (Country of Origin):
CN

ROLINE GOLD HDMI High Speed complete with Ethernet


HDMI Ethernet channel -

Adds high speed networking to a HDMI link

No need for a separate ethernet device

Audio return channel -

Allows HDMI connected TV's with built in tuners to send audio data upstream to surround audio systems

Separate Audio Cable not required

3D Defines input / output protocols for 3D video formats

1920x1080 video resolution

HDMI male connectors on both sides of the cable

Golden metal connector housing and shell

Gold plated contacts

Nylon reinforced outer material

Double screened cable shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy