Roline ROLINE GOLD series, 3 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Gold, Black

Subtotal (1 unit)*

$106.12

(exc. GST)

$116.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.12

*price indicative

RS Stock No.:
144-8629
Mfr. Part No.:
11.04.5692-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Length

3m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Gold, Black

Series

ROLINE GOLD

Standards/Approvals

UL 20276

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

ROLINE GOLD HDMI UltraHD Ethernet Male /Male Cable


HDMI Ethernet cable adding high-speed networking to HDMI links. Allows you the user to take full advantage of IP enabled devices without the need for a separate Ethernet cable.

Features and Benefits


HDMI Ethernet Channel

Audio Return Channel

3D - definition

4 k support

HDMI male connector on both ends

High quality

Gold metal connector housing

Enhanced shielding

Gold plated contacts

High durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy