RS PRO V1.4, 5m Male HDMI to Male HDMI High Speed 4K
- RS Stock No.:
- 286-3313
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$49.84
(exc. GST)
$54.82
(inc. GST)
- RS Stock No.:
- 286-3313
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| HDMI Cable Speed | High Speed | |
| HDMI Version | V1.4 | |
| Maximum Resolution | 4K | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Outer Sheath Material | PVC | |
| Shielding | Shielded | |
| Standards Met | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
HDMI Cable Speed High Speed | ||
HDMI Version V1.4 | ||
Maximum Resolution 4K | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
Outer Sheath Material PVC | ||
Shielding Shielded | ||
Standards Met CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 5 m Length
This high-speed HDMI cable from RS PRO is designed to deliver superior audio and video quality. Ideal for connecting devices such as DVD players, digital televisions, and set-top boxes, it supports high-definition video and multi-channel surround sound audio, ensuring a seamless multimedia experience.
Features and Benefits
Supports 3D over HDMI for enhanced viewing experiences
HDMI Ethernet Channel enables network connectivity
Audio Return Channel simplifies audio connections
19+1 Pins for reliable signal transmission
Metal Hoods provide durability and protection
Gold Connectors ensure optimal signal quality
HDMI Ethernet Channel enables network connectivity
Audio Return Channel simplifies audio connections
19+1 Pins for reliable signal transmission
Metal Hoods provide durability and protection
Gold Connectors ensure optimal signal quality
Applications
Home entertainment systems
Professional AV setups
Digital signage
Gaming consoles
Professional AV setups
Digital signage
Gaming consoles
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Outer sheath material: PVC
Shielded for interference protection
Outer sheath material: PVC
Shielded for interference protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- StarTech.comPro HDMI 1.4, 2m Male HDMI to Male HDMI High Speed 4K @ 30Hz
- StarTech.comPro HDMI 1.4, 1m Male HDMI to Male HDMI High Speed 4K @ 30Hz
- RS PRO - Male Mini HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI, High Speed
- RS PRO RS PRO series - Male Micro HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Van Damme ACTIVE series - Male HDMI to Male HDMI, High Speed
- RS PRO - Male HDMI to Male HDMI Black


