StarTech.comPro HDMI 1.4, 2m Male HDMI to Male HDMI High Speed 4K @ 30Hz

Stock information currently inaccessible
Sponsored
StarTech.com
RS Stock No.:
176-5773
Mfr. Part No.:
HDPSMM2M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

2m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Series

Pro

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

36 AWG

Outer Sheath Material

PVC

COO (Country of Origin):
CN

HDPSMM2M HDMI Cable


The HDPSMM2M Pro Series High Speed HDMI cable (2m) features 2 gold-plated HDMI (male) connectors inside a metal connector moulding, providing durable, high quality connections with a stylish look that offer the perfect finish for your home theatre or professional A/V environment.

This 2-meter, lightweight HDMI cable also features thinner HDMI wire construction – roughly half the thickness of a regular 2m cable, which allows for a more flexible installation with minimal clutter.

This high-end HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.

The HDPSMM2M is backed by StarTech.com's Lifetime Warranty.

About StarTech.com HDMI to HDMI Cables:

StarTech.com High Speed HDMI digital video and audio cables are expertly designed and constructed of only top quality materials to ensure high quality, high definition performance. The HDMI standard combines high bandwidth video and multi-channel digital audio into a single cable, and provides crystal clear image resolution.

Features & Benefits


• Stylish Metal HDMI Connector mouldings
• Thin cable construction – outer diameter (OD) of 3.6mm
• Supports Ultra HD Resolutions up to 4k x 2k
• Gold-plated HDMI connectors
• High-end metal connectors for a stylish finish
• Gold-plated connectors help prevent corrosion, to ensure a high quality HDMI connection
• Flexible construction for easier installations

Applications


• Connecting high-definition A/V devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, DVRs, game consoles, projectors etc.

What’s in the package?


2m Pro Series Metal High Speed HDMI® Cable - HDMI - M/M

FAQs


When should I use a longer video cable vs. a video extender?

You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.

The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy