Van Damme ACTIVE series, 15 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed

Subtotal (1 unit)*

$404.98

(exc. GST)

$445.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$404.98

*price indicative

RS Stock No.:
361-240
Mfr. Part No.:
104-314-015
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Length

15m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Series

ACTIVE

Standards/Approvals

RoHS

Maximum Resolution

4K

COO (Country of Origin):
CN
The Van Damme High-speed VDC extended distance cable with Ethernet leads, designed for reliable signal transmission. Features a flexible, heavy-duty molded VDC connector at the source end and an active chipped connector at the sink (monitor) end. Available in 10m with a 6.5mm diameter and 15m with a 9.0mm diameter. Manufactured and tested to HDMI 2.0 high-speed specifications, supporting 1080p high-definition resolution and 4K/2K digital cinema resolution up to 60Hz.

Supports all HDMI high speed with Ethernet features

Supports a comprehensive range of 3D TV formats

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy