Roline, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI

Subtotal (1 unit)*

$67.40

(exc. GST)

$74.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.40

*price indicative

RS Stock No.:
266-0537
Mfr. Part No.:
11.04.5942-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

HDMI Cable

Length

2m

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Maximum Resolution

4K

COO (Country of Origin):
CN
The Roline High quality HDMI cable with resolutions up to 10K and display stream compression 1.2 at particularly high resolutions on from 8K. It has gold-plated contacts for secure data transmission.

Supports 3D video output

Maximum resolutions 10K

Dynamic HDR for particularly rich colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy