Roline, 1 m 4K HDMI Cable, - Male HDMI to Male HDMI
- RS Stock No.:
- 266-0535
- Mfr. Part No.:
- 11.04.5940-10
- Brand:
- Roline
Subtotal (1 unit)*
$56.90
(exc. GST)
$62.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.90 |
*price indicative
- RS Stock No.:
- 266-0535
- Mfr. Part No.:
- 11.04.5940-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
The Roline High quality HDMI cable with resolutions up to 10K and display stream compression 1.2 at particularly high resolutions on from 8K. It has gold-plated contacts for secure data transmission.
Supports 3D video output
Maximum resolutions 10K
Dynamic HDR for particularly rich colours
