StarTech.com HDACM series, 1 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male Mini HDMI, HDMI 1.4, Black
- RS Stock No.:
- 186-1661
- Distrelec Article No.:
- 302-52-481
- Mfr. Part No.:
- HDACMM1M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$34.65
(exc. GST)
$38.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.65 |
*price indicative
- RS Stock No.:
- 186-1661
- Distrelec Article No.:
- 302-52-481
- Mfr. Part No.:
- HDACMM1M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | HDMI | |
| Connector Type B | Mini HDMI | |
| HDMI Version | HDMI 1.4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDACM | |
| Standards/Approvals | CE, RoHS | |
| Jacket Material | PVC | |
| Maximum Resolution | 4K @ 30Hz | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A HDMI | ||
Connector Type B Mini HDMI | ||
HDMI Version HDMI 1.4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDACM | ||
Standards/Approvals CE, RoHS | ||
Jacket Material PVC | ||
Maximum Resolution 4K @ 30Hz | ||
- COO (Country of Origin):
- CN
StarTech HDACM Series HDMI Cable, 1000mm Length, Black - HDACMM1M
This HDMI cable provides a Compact connection between devices using a mini HDMI plug and a standard HDMI plug, enabling high-definition video and audio transfer for compatible equipment. It is intended for short-reach links where a smaller connector is required on one end and a full-size HDMI socket on the other. The cable is finished in black with a PVC outer layer and conforms to environmental and safety directives.
Features and Benefits:
• Supports 4K video at 30Hz for high-definition display compatibility
• HDMI 1.4 specification ensures broad device interoperability
• Male-to-male connectors for straightforward plug-and-play connection
• PVC jacket offers abrasion protection and flexible routing
• CE and RoHS approvals indicate regulatory compliance for materials
• HDMI 1.4 specification ensures broad device interoperability
• Male-to-male connectors for straightforward plug-and-play connection
• PVC jacket offers abrasion protection and flexible routing
• CE and RoHS approvals indicate regulatory compliance for materials
Applications
• Suitable for connecting cameras to monitors or recorders
• Ideal for linking tablets with mini HDMI outputs to TVs
• Used with Compact media players requiring small-form connectors
• Can be used for short-run AV setups in studio environments
• Useful when a space-saving cable is needed behind devices
• Ideal for linking tablets with mini HDMI outputs to TVs
• Used with Compact media players requiring small-form connectors
• Can be used for short-run AV setups in studio environments
• Useful when a space-saving cable is needed behind devices
What connector types are supplied at each end?
One end uses a mini HDMI male connector and the other a standard HDMI male connector.
How long is the cable and what is the jacket material?
The cable length is 1000 mm and the outer sheath is polyvinyl chloride (PVC).
Which video resolution and refresh rate does it support?
It supports up to 4K resolution at 30 Hz in accordance with its HDMI 1.4 capability.
What regulatory approvals apply to the cable?
The cable meets CE and RoHS approvals.
Related links
- StarTech.com - Male HDMI to Male Mini HDMI Black
- StarTech.com - Male HDMI to Male Mini HDMI Black
- StarTech.com - Female HDMI to Male Mini HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male Micro HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Female HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black

