StarTech.com HDACF series, 130 mm 4K @ 30Hz HDMI Cable, - Female HDMI to Male Mini HDMI, HDMI 1.4, Black

Subtotal (1 unit)*

$34.11

(exc. GST)

$37.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.11

*price indicative

Sponsored
StarTech.com
RS Stock No.:
176-5671
Distrelec Article No.:
302-52-480
Mfr. Part No.:
HDACFM5IN
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

130mm

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

Mini HDMI

HDMI Version

HDMI 1.4

Connector Gender A

Female

Connector Gender B

Male

Jacket Colour

Black

Series

HDACF

Standards/Approvals

CE

Jacket Material

Polyvinyl Chloride

Maximum Resolution

4K @ 30Hz

StarTech HDACF Series HDMI Cable, 13cm Length, Black - HDACFM5IN


This HDMI cable provides a Compact connection between devices with a mini HDMI output and equipment accepting a standard HDMI input. It is intended for short-range signal routing where a brief extension or conversion is required, supporting high-definition video transmission within its specified capability and featuring a flexible polymer outer sheath.

Features and Benefits:


• Supports 4K@30Hz video for high-resolution playback
• Complies with HDMI 1.4 signalling for compatibility
• Mini HDMI male to HDMI female termination for adaptor use
• CE approved for conformity with applicable standards
• PVC jacket offers enhanced resistance to wear

Applications


• Suitable for Compact cameras requiring short connections
• Used with action cameras, DSLRs and camcorders
• Ideal for linking portable devices to displays temporarily
• Can be used as a short extension on crowded rigs

What connector genders are provided on this cable?


One end is mini HDMI male and the other is HDMI female.

Which materials are used for the exterior sheath?


The outer jacket is MADE from polyvinyl chloride to provide durability.

What cable length should I expect for tight setups?


The cable measures 13 cm to accommodate constrained spaces.

Which resolution and refresh rate combination does it support?


It supports 4K resolution at 30Hz.

Which standard ensures regulatory compliance for this item?


The product carries CE approval.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy