RS PRO, 3 m 4K HDMI Cable, - Male Micro HDMI to Male HDMI, HDMI, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.97

(exc. GST)

$34.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 193 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.97
10 - 49$29.43
50 +$24.21

*price indicative

RS Stock No.:
236-9116
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

3m

Connector Type A

Micro HDMI

Connector Type B

HDMI

HDMI Version

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

UKCA, RoHS, REACH, EN, CE

Maximum Resolution

4K

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The RS Pro male to male HDMI Type D cable has a black PVC jacket and an outer diameter of 5.5mm. The connectors have a gold flash covering to prevent corrosion and the hoods are made of aluminium. HDMI is possibly the most common display connection on the market and can be found on devices ranging from PC’s, Blu-ray players, games consoles, TVs and more. The Micro connector can often be found on mobile devices such as tablets.

Colour of cable is black

Length of cable is 3 meter

Standards

UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy