RS PRO, 3 m 4K HDMI Cable, - Male HDMI to Male Micro HDMI, Black
- RS Stock No.:
- 182-8767
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.83
(exc. GST)
$31.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.83 |
| 5 + | $23.75 |
*price indicative
- RS Stock No.:
- 182-8767
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 3m | |
| Connector Type A | HDMI | |
| Connector Type B | Micro HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 3m | ||
Connector Type A HDMI | ||
Connector Type B Micro HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
3mtr HDMI M - Micro HDMI M HS+E Cable - Black
This series has a Micro (Type D) connector. It keeps the standard 19 pins used in the Type A connector but shrinks it down to 2.8mm x 6.4mm. The Micro connector is to be used on mobile phones and other similar portable devices. The other side of the cable has a standard Type A connector for connecting to TVs and projectors etc
Features and Benefits
HDMI High Speed
HDMI Ethernet Channel
Supports 3D over HDMI
Audio Return Channel
4k x 2k Resolution Support
Expanded Support for Colour Spaces
Type A to Type D Connectors
Gold Connectors
Specification
Connector A: HDMI M
Connector B: Micro D HDMI M
Length: 3 metres
Colour: Black
Related links
- RS PRO CDLHD series - Male HDMI to Male Micro HDMI, Black
- RS PRO CDLHD series - Male HDMI to Male Micro HDMI, Black
- RS PRO CDLHD series - Male Mini HDMI to Male HDMI, Black
- RS PRO CDLHD series - Male HDMI to Male HDMI, White
- RS PRO RS PRO series - Male Micro HDMI to Male HDMI Black
- RS PRO CDLHD series - Male HDMI to Male Mini HDMI, Black
- RS PRO CDLHD series - Male Mini HDMI to Male HDMI, Black
- RS PRO CDLHD series - Male Mini HDMI to Male HDMI, Black
