RS PRO, 900 mm 4K HDMI Cable, - Female HDMI to Female HDMI, HDMI 1.4, Black
- RS Stock No.:
- 236-9092
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$17.58
(exc. GST)
$19.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 148 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.58 | - |
| 10 + | $16.70 | 5% |
*price indicative
- RS Stock No.:
- 236-9092
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 900mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 1.4 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | UKCA, RoHS, EN, CE, REACH | |
| Maximum Resolution | 4K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 900mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 1.4 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals UKCA, RoHS, EN, CE, REACH | ||
Maximum Resolution 4K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The RS Pro HDMI stub for use with faceplates, HDMI v1.4 which is now called HDMI high speed with Ethernet. Comes with two black colour mounting screws and gold flashed connector.
Colour of cable is black
Length of cable is 90 cm
Related links
- StarTech.com - Male HDMI to Female HDMI Black
- StarTech.com - Female HDMI to Male Micro HDMI Black
- StarTech.com - Female HDMI to Male Mini HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Female HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Female HDMI Black
- StarTech.com - Male HDMI to Female HDMI Black
