StarTech.com RHDMM series, 1 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

$22.38

(exc. GST)

$24.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.38

*price indicative

Sponsored
StarTech.com
RS Stock No.:
213-3155
Distrelec Article No.:
302-42-164
Mfr. Part No.:
RHDMM1MP
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

HDMI Cable

Length

1m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RHDMM

Standards/Approvals

REACH, CE, RoHS

Maximum Resolution

4K @ 60Hz

Jacket Material

TPE

RoHS Status: Exempt

COO (Country of Origin):
CN

StarTech RHDMM Series HDMI Cable, 1m Length, HDMI 2.0 Version - RHDMM1MP


This HDMI cable provides a direct digital connection between two HDMI-equipped devices for high-resolution audio-visual transmission. It is designed to carry contemporary video and audio formats while remaining compatible with consumer electronics that accept standard HDMI male connectors. The cable is finished in black with a flexible thermoplastic elastomer outer covering suitable for typical home and console setups.

Features and Benefits:


• Supports 4K@60Hz for high-frame-rate video transmission
• Conforms to HDMI 2.0 to handle modern signal requirements
• Male-to-male connectors for straightforward device linking
• Complies with RoHS, CE and REACH for regulated material standards
• Thermoplastic elastomer jacket for enhanced flexibility

Applications


• Used with 4K TV gaming setups for smooth visuals
• Suitable for connecting PS5 and Xbox Series X consoles
• Ideal for linking AV receivers to 4K displays
• Can be used for desktop multimedia workstations
• Appropriate for short-run home theatre cable routing

What connector genders are fitted to the cable?


Both ends use male HDMI connectors to plug into standard sockets.

What environmental or safety standards does it meet?


It meets REACH, CE and RoHS approvals for material compliance.

What is the cable length and outer material?


The cable measures 1 m and features a thermoplastic elastomer jacket.

Which HDMI specification does it implement for signal handling?


It implements the HDMI 2.0 specification for its signalling capability.

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy