StarTech.com HDADM series, 3 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male Micro HDMI, HDMI 1.4, Black
- RS Stock No.:
- 193-0222
- Distrelec Article No.:
- 302-52-485
- Mfr. Part No.:
- HDADMM3M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$33.74
(exc. GST)
$37.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.74 |
*price indicative
- RS Stock No.:
- 193-0222
- Distrelec Article No.:
- 302-52-485
- Mfr. Part No.:
- HDADMM3M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | Micro HDMI | |
| HDMI Version | HDMI 1.4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDADM | |
| Standards/Approvals | CE, REACH, RoHS | |
| Maximum Resolution | 4K @ 30Hz | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B Micro HDMI | ||
HDMI Version HDMI 1.4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDADM | ||
Standards/Approvals CE, REACH, RoHS | ||
Maximum Resolution 4K @ 30Hz | ||
Jacket Material Polyvinyl Chloride | ||
StarTech HDADM Series HDMI Cable, 3M Length, Black Jacket - HDADMM3M
This HDMI cable links devices with a Micro HDMI port to standard HDMI inputs for transmitting high-definition audio and video signals. It is designed for use where a Compact device output must Interface with larger displays, supporting contemporary multimedia connections in consumer and professional environments.
Features and Benefits:
• Supports 4K video at 30Hz for high-resolution display compatibility
• Conforms to HDMI 1.4 specification to maintain signal protocols
• Male-to-male connectors for direct device-to-display connections
• Polyvinyl chloride jacket provides abrasion and handling resilience
• CE, REACH and RoHS approvals for regulated material compliance
• Conforms to HDMI 1.4 specification to maintain signal protocols
• Male-to-male connectors for direct device-to-display connections
• Polyvinyl chloride jacket provides abrasion and handling resilience
• CE, REACH and RoHS approvals for regulated material compliance
Applications
• Suitable for connecting cameras with Micro HDMI outputs to monitors
• Ideal for attaching portable devices to TVs or projectors
• Used with capture devices requiring Micro HDMI input sources
• Can be used for desktop workstation display mirroring setups
• Ideal for attaching portable devices to TVs or projectors
• Used with capture devices requiring Micro HDMI input sources
• Can be used for desktop workstation display mirroring setups
What connector genders are provided at each end?
Both ends use male connectors, with one end Micro HDMI and the other end standard HDMI.
What cable length should I expect for routing and installation?
The cable is supplied at 3 m allowing moderate-distance connections between devices and displays.
What outer material affects flexibility and handling?
The outer sheath is MADE from polyvinyl chloride which influences bend characteristics and surface durability.
Which regulatory standards relate to material composition?
The cable meets CE, REACH and RoHS standards concerning substance restrictions and safety.
How does the cable support modern video formats?
It operates to HDMI 1.4 parameters enabling high-definition signals including 4K at 30Hz.
Related links
- StarTech.com - Male HDMI to Male Micro HDMI Black
- StarTech.com - Male HDMI to Male Micro HDMI Black
- StarTech.com - Female HDMI to Male Micro HDMI Black
- StarTech.com - Male HDMI to Male Micro HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male Micro HDMI Black
- StarTech.com - Male HDMI to Male HDMI White
- StarTech.com - Male HDMI to Male Mini HDMI Black

