StarTech.com HDADM series, 2 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male Micro HDMI, HDMI 1.4, Black
- RS Stock No.:
- 186-1655
- Distrelec Article No.:
- 302-52-484
- Mfr. Part No.:
- HDADMM2M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$28.62
(exc. GST)
$31.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 177 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.62 |
*price indicative
- RS Stock No.:
- 186-1655
- Distrelec Article No.:
- 302-52-484
- Mfr. Part No.:
- HDADMM2M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | Micro HDMI | |
| HDMI Version | HDMI 1.4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDADM | |
| Standards/Approvals | CE, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K @ 30Hz | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B Micro HDMI | ||
HDMI Version HDMI 1.4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDADM | ||
Standards/Approvals CE, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K @ 30Hz | ||
StarTech HDADM Series HDMI Cable, 2m Length, Black Jacket - HDADMM2M
This HDMI cable provides a direct digital connection between a Micro HDMI source and a standard HDMI display for transmitting audio and video signals at consumer resolutions. It is intended for linking compatible devices where a Compact Micro HDMI plug is required at one end and a full-size HDMI plug at the other, with a flexible outer sheath for general-purpose installations.
Features and Benefits:
• Supports 4K@30Hz video for high-resolution playback
• Conforms to HDMI 1.4 signalling for broad device compatibility
• Male-to-male connectors enable straightforward plug-and-play linking
• PVC jacket increases abrasion resistance for routine handling
• CE and RoHS approvals indicate compliance with safety and material restrictions
• Conforms to HDMI 1.4 signalling for broad device compatibility
• Male-to-male connectors enable straightforward plug-and-play linking
• PVC jacket increases abrasion resistance for routine handling
• CE and RoHS approvals indicate compliance with safety and material restrictions
Applications
• Suitable for connecting Cameras with Micro HDMI outputs to monitors
• Used with tablets that offer Micro HDMI video output
• Ideal for transferring video from Compact devices to TVs
• Can be used for desktop capture setups requiring Micro HDMI input
• Used for on-location monitoring of Camera footage
• Used with tablets that offer Micro HDMI video output
• Ideal for transferring video from Compact devices to TVs
• Can be used for desktop capture setups requiring Micro HDMI input
• Used for on-location monitoring of Camera footage
What connector types are fitted to the cable?
One end uses a Micro HDMI male connector and the other end uses a standard HDMI male connector.
How long is the lead and what is its outer material?
The cable is 2 m long and has a polyvinyl chloride outer jacket.
Which regulatory standards does the cable meet?
It holds CE and RoHS approvals for applicable safety and hazardous-substance limits.
What maximum video performance can I expect over this cable?
It carries up to 4K resolution at 30 Hz when used with compatible source and display devices.
Related links
- StarTech.com - Male HDMI to Male Mini HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Female HDMI Black
- StarTech.com - Male HDMI to Male Micro HDMI Black
- StarTech.com - Male HDMI to Male Micro HDMI Black
- StarTech.com - Male HDMI to Male Mini HDMI Black
- StarTech.com - Male HDMI to Male Micro HDMI Black
- StarTech.com - Female HDMI to Male Micro HDMI Black

