L-Com HDCAM series, 5 m HDMI Cable, - Male HDMI to Male, Black

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$164.17

(exc. GST)

$180.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$164.17-
10 +$150.508%

*price indicative

RS Stock No.:
286-938
Mfr. Part No.:
HDCAMM-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

HDMI Cable

Length

5m

Connector Type A

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDCAM

Standards/Approvals

CE2011/65/EU, RoHS

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The L-Com HDMI male to-male cable designed to deliver superior performance for your audio visual needs. Expertly crafted with high quality materials, this cable ensures exceptional signal integrity and minimal interference, making it ideal for both professional and personal use. With its robust construction and practical length, this HDMI cable provides seamless connectivity for high definition devices, guaranteeing a reliable and high quality viewing experience.

Gold plated contacts promote optimal connectivity and reduced corrosion

Overall shield combines aluminium mylar with tinned copper for maximum protection against interference

Versatile length allows for flexible arrangements and connections between devices

Built to meet regulatory compliance which ensuring product reliability and safety

Each
$222.93
Each
$86.51
  • RS Stock No. 0287174
  • Mfr. Part No. HDCAMMZ-1
Each
$103.93
  • RS Stock No. 0287173
  • Mfr. Part No. HDCAMM-1
Each
$91.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy