L-Com VHA series, 5 m HDMI Cable, - Male HDMI to Male HDMI
- RS Stock No.:
- 297-520
- Mfr. Part No.:
- VHA00005-5M
- Brand:
- L-Com
Subtotal (1 unit)*
$217.90
(exc. GST)
$239.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.90 |
*price indicative
- RS Stock No.:
- 297-520
- Mfr. Part No.:
- VHA00005-5M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Series | VHA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Series VHA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com HDMI active cable for use in applications where standard length cables are too short and you do not have the room for a bulky repeater box in the run. This cable does not require extra power and supports 1080p resolution. Active chipsets in the connector allow the signal to be boosted without a mid cable repeater box, for use in situations for large room runs with tight spaces.
Used to connect an HDMI source to an HDMI Display
Fully moulded backshell construction is highly durable
Related links
- L-Com VHA series - Male HDMI to Female HDMI, Black
- L-Com HDCAM series - Male HDMI to Male, Black
- NewLink CDLPREM8K series - Male HDMI to Male HDMI Black
- Bulgin PXP6060 series - Male HDMI to Male
- Belden HDE005MB series - Male HDMI to Male HDMI Black
- Roline Gold series - Male HDMI to Male HDMI Gold, Black
- L-Com USB Cable USB 2.0 USB Type A 5 m
- Bulgin PXP6062 series - Male HDMI to Male
