L-Com HDCAM series, 2 m HDMI Cable, - Male HDMI to Male HDMI, Black
- RS Stock No.:
- 286-937
- Mfr. Part No.:
- HDCAMM-2
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$108.59
(exc. GST)
$119.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $108.59 | - |
| 10 + | $99.56 | 8% |
*price indicative
- RS Stock No.:
- 286-937
- Mfr. Part No.:
- HDCAMM-2
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDCAM | |
| Standards/Approvals | UL Style 20276, CE, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDCAM | ||
Standards/Approvals UL Style 20276, CE, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The L-Com HDMI male to-male cable is designed for high quality audio and video transmission, meeting the demands of professionals and enthusiasts alike. This cable features individually shielded twisted pairs to reduce interference, ensuring a clean and stable signal. Its robust construction includes a durable outer jacket and overmoulded hoods, making it ideal for both studio and field use.
Constructed with high quality 28 AWG conductors for enhanced signal integrity
PVC outer jacket provides excellent protection against wear and tear
Designed to cater to a variety of HDMI enabled devices which ensuring versatility
- RS Stock No. 0286935
- Mfr. Part No. HDCABK-1
Each
$222.93
- RS Stock No. 0286938
- Mfr. Part No. HDCAMM-5
Each
$164.17
- RS Stock No. 0297142
- Mfr. Part No. CGHDMM-2
Each
$65.68
- RS Stock No. 0287174
- Mfr. Part No. HDCAMMZ-1
Each
$103.93
Related links
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HD-DVI series - Male HDMI to Male DVI-D, Black
- L-Com CGH series - Male HDMI to Male HDMI












