ProGARM Navy 2% Elastane, 2% Anti-Static, 37% Cotton, 59% Modacrylic Beanie

Subtotal (1 unit)*

$62.45

(exc. GST)

$68.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.45

*price indicative

RS Stock No.:
281-5981
Mfr. Part No.:
8050-NAV
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Bobble Hat

Style

Beanie

Colour

Navy

Material

2% Elastane, 2% Anti-Static, 37% Cotton, 59% Modacrylic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy