Regatta Professional Black
- RS Stock No.:
- 274-0936
- Mfr. Part No.:
- TRC340 800 000
- Brand:
- Regatta Professional
This image is representative of the product range
Subtotal (1 unit)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.45 |
*price indicative
- RS Stock No.:
- 274-0936
- Mfr. Part No.:
- TRC340 800 000
- Brand:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Cap | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Cap | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional Black Acrylic Beanie
- Regatta Professional TRG202 Black Acrylic Work Gloves, Size One Size
- Regatta Professional Black Polyester Short Sleeve Base Layer Top, 2XL
- Regatta Professional Acrylic Balaclava Navy
- Regatta Professional TRG207 Navy Acrylic Work Gloves, Size One Size
- Regatta Professional Navy Acrylic Beanie
- Regatta Professional Black S 1 EA
- Regatta Professional Black 5% Elastane, 95% Cotton Short Sleeve T-Shirt 20L
