Ralawise Black Fabric 1: 80% Polyacrylic, 20% Wool Fabric 2 (Camo): 100% Polyester

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-6880
Mfr. Part No.:
YP025SI
Brand:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Product Type

Cap

Colour

Black

Material

Fabric 1: 80% Polyacrylic, 20% Wool Fabric 2 (Camo): 100% Polyester

Adjustable

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy