Ralawise Black Polyester Short One Size
- RS Stock No.:
- 271-2402
- Mfr. Part No.:
- PR710-BK
- Brand:
- Ralawise
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2402
- Mfr. Part No.:
- PR710-BK
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | One Size | |
| Product Type | Short | |
| Gender | Men | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Type | Short | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | STeP, RSC, MADE IN GREEN, SEDEX, OEKO TEX STANDARD 100 | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size One Size | ||
Product Type Short | ||
Gender Men | ||
Colour Black | ||
Material Polyester | ||
Sleeve Type Short | ||
Number of Outer Pockets 2 | ||
Standards/Approvals STeP, RSC, MADE IN GREEN, SEDEX, OEKO TEX STANDARD 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy 100% Polyester Short One Size
- Ralawise Black 2XL
- Regatta Professional Black 100% Polyester Short Sleeve T-Shirt 2XL
- Ralawise Black Fabric 1: 80% Polyacrylic, 20% Wool Fabric 2 (Camo): 100% Polyester
- Uneek Black 100% Polyester Short Sleeve T-Shirt XL
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt L
- Regatta Professional Black 100% Polyester Short Sleeve T-Shirt 46
- Regatta Professional Black 100% Polyester Short Sleeve T-Shirt 56
