Ralawise Blue Cap
- RS Stock No.:
- 272-6828
- Mfr. Part No.:
- BC010NV
- Brand:
- Ralawise
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-6828
- Mfr. Part No.:
- BC010NV
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Cap | ||
Style Cap | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Blue Cap
- Ralawise Blue 85% Polyester 20% Polyester Faux Fur Trim, 80% Acrylic
- Ralawise Blue 15% Nylon 20% Polyester Faux Fur Trim, 85% Polyester
- Ralawise Blue 80% Acrylic 20% Polyester Faux Fur Trim, 85% Polyester
- Ralawise Grey Cotton Cap
- Ralawise Navy Cotton Cap
- Ralawise Grey Polyester Cap
- Ralawise Black 2% Elastane, 98% Cotton Cap
