Ralawise Blue 85% Polyester, 15% Nylon, 20% Polyester Faux Fur Trim, 80% Acrylic
- RS Stock No.:
- 273-0891
- Mfr. Part No.:
- RC056MB-M
- Brand:
- Ralawise
This image is representative of the product range
Subtotal (1 unit)*
$27.16
(exc. GST)
$29.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.16 |
*price indicative
- RS Stock No.:
- 273-0891
- Mfr. Part No.:
- RC056MB-M
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Classic Sherpa Hat | |
| Colour | Blue | |
| Material | 85% Polyester, 15% Nylon, 20% Polyester Faux Fur Trim, 80% Acrylic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Classic Sherpa Hat | ||
Colour Blue | ||
Material 85% Polyester, 15% Nylon, 20% Polyester Faux Fur Trim, 80% Acrylic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Blue 80% Acrylic 20% Polyester Faux Fur Trim, 85% Polyester
- Ralawise Blue 15% Nylon 20% Polyester Faux Fur Trim, 85% Polyester
- Mascot Workwear 20084-932 White 85% Polyester, 15% Cotton Unisex Sweat Shirt L
- Mascot Workwear 20084-932 White 85% Polyester, 15% Cotton Unisex Sweat Shirt 4XL
- Mascot Workwear 20084-932 White 85% Polyester, 15% Cotton Unisex Sweat Shirt 5XL
- Mascot Workwear 20084-932 White 85% Polyester, 15% Cotton Unisex Sweat Shirt M
- Mascot Workwear 20084-932 White 85% Polyester, 15% Cotton Unisex Sweat Shirt XL
- Mascot Workwear 20084-932 White 85% Polyester, 15% Cotton Unisex Sweat Shirt 3XL
