DNC Black Cap

Subtotal (1 unit)*

$25.33

(exc. GST)

$27.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.33

*price indicative

RS Stock No.:
249-3832
Mfr. Part No.:
H247 Black XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Cap

Style

Cap

Colour

Black

Adjustable

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
The DNC H247 series is a XL size brushed heavy cotton hat.

Available in Black colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy