Fristads Dark Navy 1% Anti-Static Fibre, 2% Elastane, 44% Cotton, 53% Modacrylic
- RS Stock No.:
- 688-674
- Mfr. Part No.:
- 301312-544-999
- Brand:
- Fristads
Subtotal (1 unit)*
$85.07
(exc. GST)
$93.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.07 |
*price indicative
- RS Stock No.:
- 688-674
- Mfr. Part No.:
- 301312-544-999
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Snood Cap | |
| Colour | Dark Navy | |
| Material | 1% Anti-Static Fibre, 2% Elastane, 44% Cotton, 53% Modacrylic | |
| Adjustable | No | |
| Standards/Approvals | OEKO-TEX Certified | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Snood Cap | ||
Colour Dark Navy | ||
Material 1% Anti-Static Fibre, 2% Elastane, 44% Cotton, 53% Modacrylic | ||
Adjustable No | ||
Standards/Approvals OEKO-TEX Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Snood/bandana is designed for ultimate protection and comfort in hazardous work environments. Crafted from soft, stretchy sweatshirt material, it features a brushed interior that enhances warmth and comfort. This product meets stringent safety standards, including EN ISO 14116 Index 3 and EN 1149-5, providing inherent flame resistance and anti-static properties. With its OEKO-TEX certification, you can Trust that this snood is free from harmful substances. Weighing in at a substantial 475 g/m², it is Ideal for use in various industrial applications, ensuring that you remain safe and stylish on the job.
Made from soft stretchy sweatshirt material for enhanced comfort
Brushed inside for additional warmth during cooler conditions
Meets EN ISO 14116 Index 3 and EN 1149 5 safety standards for flame resistance and anti static properties
Approved according to EN ISO 11612 A1 A2 B1 C2 F2 for superior protection against heat and flames
Certified by OEKO TEX for safety—completely free from harmful substances
Heavyweight fabric at 475 g/m² ensures durability and long term usage
Related links
- Fristads 301317 Dark Navy 1% Anti-Static Fibre 44% Cotton, 53% Modacrylic Men's Zipper Sweat Shirt M
- Fristads 301317 Dark Navy 1% Anti-Static Fibre 44% Cotton, 53% Modacrylic Men's Zipper Sweat Shirt 3XL
- Fristads Dark Navy Anti-Static Elastane, Modacrylic Beanie
- Fristads Dark Navy Anti-Static Elastane, Modacrylic
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 75A
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 85E
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 75B
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 85C
