Fristads Dark Navy Anti-Static, Cotton, Elastane, Modacrylic

Subtotal (1 unit)*

$69.84

(exc. GST)

$76.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.84

*price indicative

RS Stock No.:
688-547
Mfr. Part No.:
301310-544-999
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Collar

Colour

Dark Navy

Material

Anti-Static, Cotton, Elastane, Modacrylic

Standards/Approvals

EN ISO 14116 Index 3

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Collar Sweatshirt is expertly designed to provide comfort and safety in hazardous environments. Made from a soft, stretchy fabric, this sweatshirt not only ensures a flexible fit but also features a brushed interior for added warmth. Approved according to multiple protective standards, including EN ISO 14116 and EN 1149-5, the garment guarantees reliable flame protection. Constructed with a blend of modacrylic, cotton, and elastane, it remains lightweight yet durable, making it suitable for various challenging conditions. With its inherent flame resistance and PFAS-free materials, this sweatshirt is Ideal for those who require dependable protective clothing without compromising on comfort.

Lightweight at 475 g/m² making it Ideal for Active work conditions

Inherent flame protection ensures reliable safety in hazardous areas

PFAS free material contributes to environmental sustainability

One size fits all enabling ease of wear across different body types

Sizes may vary between colours ensuring a versatile fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy