Yale1 Steel Hasp & Staple, 13 mm 45.8mm 120 mm
- RS Stock No.:
- 279-4725
- Mfr. Part No.:
- Y135B/120/BK
- Brand:
- Yale1
Subtotal (1 unit)*
$26.89
(exc. GST)
$29.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.89 |
*price indicative
- RS Stock No.:
- 279-4725
- Mfr. Part No.:
- Y135B/120/BK
- Brand:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Hasp & Staple | |
| Material | Steel | |
| Staple Hole Diameter | 13mm | |
| Length | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Hasp & Staple | ||
Material Steel | ||
Staple Hole Diameter 13mm | ||
Length 120mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale Steel Hasp suitable for standard security brass padlocks to maximum security hardened steel padlocks. Our Hasps and Anchors come in different sizes and are tested up to 96 hours for corrosion resistance to ensure your total peace of mind.
Concealed fixings for extra protection
Black Finish
Related links
- Yale1 Hardened Steel Hasp & Staple, 13 mm 46mm 45.2 mm
- Yale1 Steel Hasp & Staple 41mm 114 mm
- Master Lock Steel Painted Black Hasp & Staple, 13 mm 110 mm
- ABUS Steel Hasp & Staple, 12.5 mm 56mm 120 mm
- Master Lock Steel Hasp & Staple, 14 mm 150 mm
- Master Lock Hardened Steel Hasp & Staple, 11 mm 160 mm
- ABUS Steel Hasp & Staple 79.38mm 2 mm
- ABUS Steel Hasp & Staple, 15 mm 6mm 150 mm
