ABUS Steel Hasp & Staple, 12.5 mm 56mm 120 mm
- RS Stock No.:
- 205-0237
- Mfr. Part No.:
- XR0140 120
- Brand:
- ABUS
Subtotal (1 unit)*
$54.85
(exc. GST)
$60.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.85 |
*price indicative
- RS Stock No.:
- 205-0237
- Mfr. Part No.:
- XR0140 120
- Brand:
- ABUS
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
| Brand | ABUS | |
| Product Type | Hasp & Staple | |
| Material | Steel | |
| Staple Hole Diameter | 12.5mm | |
| Length | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Hasp & Staple | ||
Material Steel | ||
Staple Hole Diameter 12.5mm | ||
Length 120mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Diskus Hasp & Staple
Galvanised steel hasp and staple
O/A size 120 x 56mm
Suitable for use with any 60, 70 or 80mm Diskus Padlock
Designed to totally conceal the shackle of the Diskus lock to protect it against all forms of attack
Supplied complete with backing plates, for added strength and high tensile bolts
Suitable for padlocks see 347-8068
Related links
- ABUS Steel Hasp & Staple, 12.5 mm 45mm 155 mm
- ABUS Steel Zinc Plated Hasp & Staple, 12.5 mm 45mm 195 mm
- ABUS Steel Hasp & Staple 79.38mm 2 mm
- ABUS Steel Hasp & Staple 135 mm
- ABUS Steel Hasp & Staple, 15 mm 6mm 150 mm
- ABUS Steel Hasp & Staple, 11 mm 35mm 100 mm
- Yale1 Steel Hasp & Staple, 13 mm 45.8mm 120 mm
- ABUS Steel Zinc Plated Hasp & Staple, 13.4 mm 47mm 115 mm