3M SecureFit Red Hard Hat Chin Strap Included Ventilated

Subtotal (1 unit)*

$253.59

(exc. GST)

$278.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.59

*price indicative

RS Stock No.:
285-6317
Mfr. Part No.:
7100175097
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Red

Chin Strap Included

Yes

Ventilated

Yes

Integrated Eye Shield

No

Series

SecureFit

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Hard Hat, Red, ABS - 7100175097


This hard hat safety helmet is designed for optimal protection against falling objects in various demanding environments. Crafted from durable ABS, it features an adjustable design for a secure fit, accommodating head sizes from 50cm to 63cm. This vented hard hat is suitable for prolonged wear and designed for industrial applications.

Features & Benefits


• Incorporates Pressure Diffusion Technology for reduced forehead pressure

• Low-fitted ratchet suspension enhances comfort and security

• Available with a 4-point chin strap for stability during use

• Contains accessory slots for added functionalities such as face shields

• Ventilation improves airflow, ensuring comfort during extended wear

Applications


• Utilised in construction settings for head protection

• Ideal for heavy-duty in the mining industry

• Serves effectively in oil and gas operations requiring helmet use

• Suitable for transportation industries where safety gear is compulsory

How does the adjustable feature enhance this safety helmet's usability?


The adjustable design ensures a snug fit across a range of head sizes, improving stability during activities, which is vital for users working in dynamic environments. It allows for easy transitions between users without compromising safety.

What type of accessories can be used with this hard hat?


This helmet supports an array of accessories, including face shields and hearing protection, which can be easily attached using the standard clips integrated into the helmet's structure.

Can this helmet be used in extreme weather conditions?


Yes, the hard hat is rated for use in temperatures as low as -30°C, ensuring reliable performance in severe weather conditions, making it suitable for diverse outdoor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy