ProGARM White Hard Hat Chin Strap Included Adjustable

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,148.89

(exc. GST)

$1,263.78

(inc. GST)

RS Stock No.:
270-8183
Mfr. Part No.:
2696-WHT
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Colour

White

Chin Strap Included

Yes

Adjustable

Yes

Integrated Eye Shield

Yes

Accessory Slots

No

Peak Type

Short

Standards/Approvals

No

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM® 36 CAL ARC FLASH SAFETY HELMET is a top-of-the-line safety helmet designed to protect the wearer in high-risk environments such as rail, petrochemical, utilities, industrial electrical, and power generation industries. This helmet is suitable for live working with electrical connections, providing protection against injuries caused by falling objects, electric shock, arc flash, and molten metal splashes.

Made of durable ABS material, this helmet is designed to withstand the toughest conditions. It features a smooth head circumference adjustment, allowing for a comfortable and secure fit for head sizes ranging from 53cm to 63cm. The helmet is Type 1 according to ANSI standards, providing lateral deformation resistance and molten metal splash resistance as per EN standards.

The helmet also offers excellent electrical properties, with a resistance of 440 Vac and Electrical Class O (1000 V AC/1500 V DC) according to EN 50365 and Electrical Class E (20kV AC) according to ANSI Z89.1. It complies with ANSI Z89.1, EN397, and EN 50365 standards, making it a reliable choice for industrial head protection.

The helmet comes with a face shield made from polycarbonate, providing full face, chin, and neck protection against thermal hazards caused by electric arc flash. The face shield offers protection against high-speed particles, droplets, and splashes of liquids, as well as resistance to fogging. It is Class 2 for protection against electric arc, with an ATPV rating of >36cal/cm2.

The chin strap of the helmet is a 4-point strap recommended for working at height, with a quick clasp for easy operation even while wearing protective gloves. The helmet also features reflective stickers for improved visibility, a manufacturing date and utilization date permanently marked, and is approved to EN 50365 and ANSI Z89.1 standards.

Overall, the ProGARM® 36 CAL ARC FLASH SAFETY HELMET is a premium safety helmet that offers superior protection in high-risk environments, making it an essential piece of safety equipment for those working with electrical connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy