Avit AVIT White Hard Hat Adjustable
- RS Stock No.:
- 276-5891
- Distrelec Article No.:
- 301-47-109
- Mfr. Part No.:
- AV13060
- Brand:
- Avit
Subtotal (1 unit)*
$24.59
(exc. GST)
$27.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.59 |
*price indicative
- RS Stock No.:
- 276-5891
- Distrelec Article No.:
- 301-47-109
- Mfr. Part No.:
- AV13060
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | Polyethylene | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Full | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Pinlock | |
| Rain Gutter | No | |
| Series | AVIT | |
| Standards/Approvals | EN 397 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material Polyethylene | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Full | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Pinlock | ||
Rain Gutter No | ||
Series AVIT | ||
Standards/Approvals EN 397 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Avit Hard Hat - Full Peak - 440V, White, Polyethylene - AV13060
This hard hat is protective headgear designed for industrial and construction environments, offering impact protection and wearer comfort for routine site tasks. It incorporates an internal sweat-absorbing band and a six-point suspension to help distribute forces, while remaining free of ventilation channels to limit ingress. The Shell is manufactured from a thermoplastic polymer and the Peak provides extended frontal coverage for task-facing activities.
Features and Benefits:
• Six-point suspension delivers improved force distribution and stability
• Pinlock suspension adjustment enables precise fit control
• Integral sweatband manages moisture during prolonged wear
• Full-peak design increases frontal impact and glare protection
• Pinlock suspension adjustment enables precise fit control
• Integral sweatband manages moisture during prolonged wear
• Full-peak design increases frontal impact and glare protection
Applications
• Suitable for general construction site head protection
• Ideal for industrial environments requiring EN 397 compliance
• Used for tasks demanding prolonged on-head wear comfort
• Can be used where chin strap is not required or desired
• Appropriate for work without rain gutter Reliance
• Ideal for industrial environments requiring EN 397 compliance
• Used for tasks demanding prolonged on-head wear comfort
• Can be used where chin strap is not required or desired
• Appropriate for work without rain gutter Reliance
How is the fit adjusted on this helmet?
Fit is altered via a pinlock-style suspension adjustment mechanism providing incremental sizing.
What type of Shell material is used and why?
The outer Shell is MADE from polyethylene, offering a durable, lightweight barrier against impacts.
Does the helmet include a chin strap or rain management features?
It is supplied without a chin strap and does not include a rain gutter.
How many attachment points are present for the internal suspension?
The suspension connects at six separate points to the Shell for load distribution.
Related links
- Skytec Rockman White Hard Hat Adjustable
- Skytec Radius White Hard Hat Adjustable
- Gentex PF33 White Hard Hat Adjustable
- Portwest PS57 White Hard Hat Adjustable
- ProGARM 2696 White Hard Hat Chin Strap Included Adjustable
- Penta Visarc White Hard Hat Chin Strap Included Adjustable
- SINGER SAFETY ALPINW White Hard Hat Chin Strap Included Adjustable
- Skytec Rockman White Hard Hat Ventilated Adjustable
