Penta Visarc White Hard Hat Chin Strap Included Adjustable
- RS Stock No.:
- 646-565
- Mfr. Part No.:
- V1-BK-W
- Brand:
- Penta
Subtotal (1 unit)*
$294.29
(exc. GST)
$323.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.29 |
*price indicative
- RS Stock No.:
- 646-565
- Mfr. Part No.:
- V1-BK-W
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | No | |
| Series | Visarc | |
| Standards/Approvals | No | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated No | ||
Series Visarc | ||
Standards/Approvals No | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta Helmet and Face Shield is a modular PPE solution designed to protect workers from multiple hazards in industrial and construction environments. The system integrates a durable ABS helmet, a clear anti-scratch visor, and helmet-mounted earmuffs, all conforming to EN 397, EN 166, and EN 352-3 standards. Its ergonomic design ensures comfort, while the replaceable components allow for long-term use and adaptability across various job roles.
Helmet made of ABS with a 6-point textile harness for secure and comfortable fit
Visor crafted from clear polycarbonate with anti-scratch coating for enhanced visibility
Earmuffs offer up to 26 dB attenuation and mount easily via universal helmet slots
Related links
- Penta Visarc White Hard Hat Chin Strap Included Adjustable
- ProGARM White Hard Hat Chin Strap Included Adjustable
- ProGARM 2696 White Hard Hat Chin Strap Included Adjustable
- SINGER SAFETY ALPINW White Hard Hat Chin Strap Included Adjustable
- AUBOUEIX IDRA 2 White Helmet & Hard Hat Chin Strap Included Adjustable
- MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable
- Portwest PW55 White Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 White Hard Hat Chin Strap Included Ventilated Adjustable
