Gentex PF33 White Hard Hat Adjustable
- RS Stock No.:
- 800-407
- Mfr. Part No.:
- PR01448SC
- Brand:
- Gentex
Subtotal (1 unit)*
$111.98
(exc. GST)
$123.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.98 |
*price indicative
- RS Stock No.:
- 800-407
- Mfr. Part No.:
- PR01448SC
- Brand:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Series | PF33 | |
| Standards/Approvals | EN 12941 TH3 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Series PF33 | ||
Standards/Approvals EN 12941 TH3 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Hard hat Shell is designed to provide essential head protection in demanding environments. It offers a robust structure that ensures safety while accommodating compatibility with various accessories.
Available in a classic white print with a black finish for versatile use
Engineered for enhanced durability, catering to industrial and high-heat applications
Designed to work seamlessly with multiple head-mounted PAPR accessories
Features a lightweight build for improved comfort during extended wear
Related links
- Gentex PF33 Yellow Hard Hat Adjustable
- Gentex PF33 Black Hard Hat Adjustable
- Skytec Rockman White Hard Hat Adjustable
- Skytec Radius White Hard Hat Adjustable
- Avit AVIT White Hard Hat Adjustable
- Portwest PS57 White Hard Hat Adjustable
- Penta Visarc White Hard Hat Chin Strap Included Adjustable
- SINGER SAFETY ALPINW White Hard Hat Chin Strap Included Adjustable
