Skytec Radius Orange Hard Hat Ventilated Adjustable
- RS Stock No.:
- 670-366
- Mfr. Part No.:
- ENH00011GZ
- Brand:
- Skytec
Subtotal (1 box of 16 units)*
$810.68
(exc. GST)
$891.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $810.68 | $50.668 |
*price indicative
- RS Stock No.:
- 670-366
- Mfr. Part No.:
- ENH00011GZ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene/ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Reduced | |
| Standards/Approvals | EN397:2012+A1:2012ANSI/ISEA Z89.1-2014 Type 1 Class C | |
| Series | Radius | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Orange | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene/ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Reduced | ||
Standards/Approvals EN397:2012+A1:2012ANSI/ISEA Z89.1-2014 Type 1 Class C | ||
Series Radius | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Exceptionally Lightweight Vented Industrial Safety Helmet is the new industrial safety helmet range of choice. As one of the most stylish, lightest weight industrial safety helmet ranges on the market, RADIUS delivers outstanding impact protection and enhanced personal safety due to its unique Crashbox inside impact energy absorption system. It meets EN 397:2012+A1:2012. The helmet is also certified under ANSI/ISEA Z89.1-2014, Type 1, Class C.
ABS or HDPE shell
Vented shell
6 point textile suspension harness
D1 ratchet adjustable headband
Fleece sweatband
- RS Stock No. 0766040
- Mfr. Part No. 7000103790
Each
$154.34
- RS Stock No. 0338348
- Mfr. Part No. 7000104213
Each
$41.80
- RS Stock No. 2415480
- Mfr. Part No. HVR580-O
Each
$28.82
- RS Stock No. 0518563
- Mfr. Part No. 38482
Each
$41.96
Related links
- Skytec Radius Orange Hard Hat Ventilated Adjustable
- Skytec Radius Orange Hard Hat Adjustable
- Skytec Rockman Orange Hard Hat Ventilated Adjustable
- Skytec Radius Green Hard Hat Ventilated Adjustable
- 3M H-700N Orange Hard Hat Ventilated Adjustable
- Skytec Radius White Hard Hat Ventilated Adjustable
- Skytec Radius Blue Hard Hat Ventilated Adjustable
- Skytec Radius Yellow Hard Hat Ventilated Adjustable










