SINGER SAFETY Polycarbonate Safety Glasses Clear Helmet
- RS Stock No.:
- 711-997
- Mfr. Part No.:
- LUNHIMA
- Brand:
- SINGER SAFETY
Subtotal (1 unit)*
$46.48
(exc. GST)
$51.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.48 |
*price indicative
- RS Stock No.:
- 711-997
- Mfr. Part No.:
- LUNHIMA
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Goggles | |
| Accessory Type | Safety Glasses | |
| Material | Polycarbonate | |
| Colour | Clear | |
| For Use With | Helmet | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Goggles | ||
Accessory Type Safety Glasses | ||
Material Polycarbonate | ||
Colour Clear | ||
For Use With Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Helmet goggle is designed to provide clear and reliable Vision in various environments. Featuring a 100% clear polycarbonate lens in a one-piece design, it offers excellent impact resistance and clarity. Ideal for use with helmets, it ensures safety and comfort while protecting the eye.
Provides clarity with a 100% clear polycarbonate lens
Features a Durable one-piece lens for added strength
Offers excellent impact resistance for safety
Compatible with various helmets for reliable protection
Related links
- SINGER SAFETY Polycarbonate Safety Glasses Black Helmet
- SINGER SAFETY Polycarbonate Visor Black Visor Holder
- Skytec Polycarbonate Safety Glasses Clear Hard Hats
- SINGER SAFETY EVAL Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- SINGER SAFETY EVAM Safety Glasses Clear Polycarbonate
- SINGER SAFETY EVAG Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyvinyl Chloride
- SINGER SAFETY EVAS Safety Glasses Clear, White Polycarbonate Lens
- SINGER SAFETY EVAS Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyamide
