Skytec Microfibre Sweatband Grey Hard Hats
- RS Stock No.:
- 670-923
- Mfr. Part No.:
- 9228L0000000
- Brand:
- Skytec
Subtotal (1 box of 50 units)*
$278.44
(exc. GST)
$306.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $278.44 | $5.569 |
*price indicative
- RS Stock No.:
- 670-923
- Mfr. Part No.:
- 9228L0000000
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Sweatband | |
| Material | Microfibre | |
| Colour | Grey | |
| For Use With | Hard Hats | |
| Standards/Approvals | GS ET 29, EN 170, 2C1.2 1B 3 8, 2C 1.2 1F3, 2C 1.2 1FT, EN 166, EN 1731 F | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hard Hat Accessory | ||
Accessory Type Sweatband | ||
Material Microfibre | ||
Colour Grey | ||
For Use With Hard Hats | ||
Standards/Approvals GS ET 29, EN 170, 2C1.2 1B 3 8, 2C 1.2 1F3, 2C 1.2 1FT, EN 166, EN 1731 F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec 9228L Sweatband is a premium accessory designed for ENHA helmets, crafted from Nomaz 90crs material. This sweatband offers exceptional absorbency, effectively managing perspiration to keep the wearer comfortable during prolonged use. Its soft texture enhances wearing comfort, reducing irritation and pressure points. Additionally, the sweatband is tear and abrasion-resistant, ensuring durability and longevity even in demanding work environments. Compatible with ENHA helmet models, the 9228L Sweatband is an essential component for maintaining hygiene and comfort.
Washable
Anti-allergenic
Excellent absorbency
- RS Stock No. 2694261
- Mfr. Part No. AHV180-000-400
Each
$31.28
- RS Stock No. 0646559
- Mfr. Part No. VA-REFLECT
1 Kit
$95.23
- RS Stock No. 2694262
- Mfr. Part No. AHV180-007-200
Each
$31.78
Related links
- Skytec Fleece Sweatband Beige Hard Hats
- Skytec Polycarbonate Safety Glasses Clear Hard Hats
- Skytec Polyethylene Terephthalate Chin Strap Black Hard Hats
- MSA Safety Acrylic Liner Grey Universal Hard Hats
- 3M Plastic Hard Hat Visor Carrier Black 3M Hard Hats
- Milwaukee Sweatband Grey, Black
- MSA Safety Sweatband Grey
- JSP Hard Hats












