Samsung MU-PE1T0 1 TB External SSD
- RS Stock No.:
- 260-5943
- Mfr. Part No.:
- MU-PE1T0S/EU
- Brand:
- Samsung
Subtotal (1 unit)*
$631.51
(exc. GST)
$694.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 33 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $631.51 |
*price indicative
- RS Stock No.:
- 260-5943
- Mfr. Part No.:
- MU-PE1T0S/EU
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MU-PE1T0 | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | USB 3.2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MU-PE1T0 | ||
Internal/External External | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type USB 3.2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The Samsung portable SSD is super fast external storage that's up to 9.5 times faster than external HDDs. Rugged storage featuring IP65 rated dust and water resistance and up to 3-meter drop resistant.
Compatibility with a range of host devices
Black in color
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Samsung MU-PE1T0 4 TB External SSD
- Samsung MU-PE2T0 External SSD
- Samsung Samsung Portable SSD T9 2 TB External SSD
- Samsung SAMSUNG PORTABLE SSD T7 Shield Portable 4 TB External SSD
- Samsung Samsung Portable SSD T9 4 TB External SSD
- Samsung Samsung Portable SSD T9 1 TB External SSD
- Samsung Samsung Portable SSD T5 EVO 8 TB External SSD Hard Drive
- Samsung Samsung SSD 870 EVO 2.5 in 250 GB Internal SSD












