Kingston DC1000B, DC1000B M.2 NVMe SSD M.2 (2280) 480 GB Internal SSD
- RS Stock No.:
- 203-5417
- Distrelec Article No.:
- 302-01-916
- Mfr. Part No.:
- SEDC1000BM8/480G
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-5417
- Distrelec Article No.:
- 302-01-916
- Mfr. Part No.:
- SEDC1000BM8/480G
- Brand:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Model Number | DC1000B, DC1000B M.2 NVMe SSD | |
| Form Factor | M.2 (2280) | |
| Memory Size | 480 GB | |
| Internal/External | Internal | |
| Product Type | SSD | |
| Distrelec Product Id | 30201916 | |
| Encryption Level | AES-256 | |
| Height | 3.8 mm | |
| Industrial Grade | No | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Length | 80 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Standards/Approvals | CE | |
| Sub Type | SSD | |
| Width | 22 mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model Number DC1000B, DC1000B M.2 NVMe SSD | ||
Form Factor M.2 (2280) | ||
Memory Size 480 GB | ||
Internal/External Internal | ||
Product Type SSD | ||
Distrelec Product Id 30201916 | ||
Encryption Level AES-256 | ||
Height 3.8 mm | ||
Industrial Grade No | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Length 80 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Standards/Approvals CE | ||
Sub Type SSD | ||
Width 22 mm | ||
The Kingston Data Centre DC1000B is a high-performance M.2 (2280) NVMe PCIe SSD using the latest Gen 3.0 x 4 PCIe interface with 64-layer 3D TLC NAND. This is ideally suited for use in high-volume rack-mount servers as an internal boot drive(s) as well as for use in purpose-built systems where a high-performance M.2 SSD is needed. It supports maximize drive bays in which boot drives internally frees up front loading drive bays for additional data storage.
Optimized Server Boot Drive
On-board (PLP) power loss protection
Application optimized capacities (240GB & 480GB)
Self-Encrypting Drive (SED) with AES-XTS 256bit
Related links
- Kingston SSDNow A400 2.5 in 480 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Kingston KC2500, SKC2500M8 M.2 (2280) 250 GB Internal SSD Hard Drive
- Kingston Design-In Industrial M.2 (2280) Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
- Lexar LNM100-256RB M.2 (2280) 256 GB Internal SSD
- Crucial CT P2 M.2 2280 SSD M.2 (2280) 1 TB Internal SSD Hard Drive
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
