Lexar LNM100-256RB M.2 (2280) 256 GB Internal SSD
- RS Stock No.:
- 203-0090
- Mfr. Part No.:
- LNM100-256RB
- Brand:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-0090
- Mfr. Part No.:
- LNM100-256RB
- Brand:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Product Type | SSD | |
| Sub Type | HDD | |
| Model Number | LNM100-256RB | |
| Memory Size | 256GB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| FIPS Validated | Yes | |
| Encryption Level | AES-256 | |
| Self-Destruct | No | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Height | 2.25mm | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Product Type SSD | ||
Sub Type HDD | ||
Model Number LNM100-256RB | ||
Memory Size 256GB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
FIPS Validated Yes | ||
Encryption Level AES-256 | ||
Self-Destruct No | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 22mm | ||
Standards/Approvals No | ||
Height 2.25mm | ||
Length 22mm | ||
The Lexar 256GB NM100 SSD upgrade improves your existing systems performance by giving faster boot-ups, application load times, and data transfers turning your old computer from dinosaur to dynamo with read speeds of up to 550MB/s
Faster performance and more reliable than traditional hard drives
Shock and vibration resistant with no moving parts
Related links
- Lexar 2.5" SATA III SSD 2.5 in 256 GB Internal SSD
- Kingston DC1000B, DC1000B M.2 NVMe SSD M.2 (2280) 480 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Kingston KC2500, SKC2500M8 M.2 (2280) 250 GB Internal SSD Hard Drive
- InnoDisk 3TE6 M.2 (2242) 256 GB Internal SSD
- InnoDisk 3TE7 mSATA mini 256 GB Internal SSD
- Transcend MO-297 256 GB Internal SSD
- Transcend SSD370 2.5 in 256 GB Internal SSD
