Transcend SSD420 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 124-3394
- Mfr. Part No.:
- TS512GSSD420K
- Brand:
- Transcend
Subtotal (1 unit)*
$6,522.10
(exc. GST)
$7,174.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 26 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,522.10 |
*price indicative
- RS Stock No.:
- 124-3394
- Mfr. Part No.:
- TS512GSSD420K
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Model Number | SSD420 | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 69.85mm | |
| Standards/Approvals | CE | |
| Length | 100mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 512GB | ||
Model Number SSD420 | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 69.85mm | ||
Standards/Approvals CE | ||
Length 100mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GSSD420K
This solid state drive offers reliable internal storage in a compact 2.5 inch form factor suitable for various applications. Designed for industrial use, it provides exceptional performance and durability, boasting a capacity of 512 GB. The SSD supports a SATA III interface, ensuring fast data transfer rates for optimal efficiency.
Features & Benefits
• Utilises SATA III technology for rapid data transfer of up to 530 MB/s
• Built with MLC NAND for improved endurance and reliability
• Operates effectively in temperatures ranging from -40 to +85°C
• Equipped with a DDR3 DRAM cache for enhanced performance
• Features power shield functionality to prevent data loss during outages
• Incorporates wear-levelling and bad block management for extended lifespan
Applications
• Ideal for automation control systems requiring robust storage solutions
• Suitable for electronic devices needing compact, reliable data storage
• Enhances performance in server environments due to fast read/write capabilities
• Acts as a secure solution for industrial where durability is crucial
What type of NAND technology is used in this drive?
This drive employs MLC NAND technology, which enhances write endurance and reliability, making it suitable for demanding applications.
How does the power shield function protect data?
The power shield function ensures that in the event of a sudden power loss, the drive stops accepting new write commands. This process helps maintain the integrity of the data already stored, safeguarding against potential corruption.
What performance specifications can I expect when using this SSD in a server?
Users can expect sequential read speeds of up to 530 MB/s and write speeds of up to 470 MB/s, making it a highly efficient choice for server applications requiring quick data access and retrieval.
Can this SSD operate in extreme environmental conditions?
Yes, the drive is designed to function in harsh environments, with an operational temperature range from -40 to +85°C, making it suitable for industrial use.
Related links
- Transcend SSD420 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 32 GB Internal SSD
- Transcend SSD420 2.5 in 256 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend SSD370 2.5 in 512 GB Internal SSD
- Lexar 2.5" SATA III SSD 2.5 in 512 GB Internal SSD
