Apricorn Aegis Bio 3 Portable 1 TB External Portable Hard Drive
- RS Stock No.:
- 146-5540
- Mfr. Part No.:
- A25-3PL256-1000F
- Brand:
- Apricorn
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 146-5540
- Mfr. Part No.:
- A25-3PL256-1000F
- Brand:
- Apricorn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apricorn | |
| Product Type | Portable Hard Drive | |
| Memory Size | 1TB | |
| Model Number | Aegis Bio 3 | |
| Sub Type | HDD | |
| Internal/External | External | |
| Form Factor | Portable | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | USB 3.0 | |
| FIPS Validated | Yes | |
| Self-Destruct | Yes | |
| Encryption Level | CE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 19mm | |
| Standards/Approvals | No | |
| Height | 120mm | |
| Length | 84.5mm | |
| Select all | ||
|---|---|---|
Brand Apricorn | ||
Product Type Portable Hard Drive | ||
Memory Size 1TB | ||
Model Number Aegis Bio 3 | ||
Sub Type HDD | ||
Internal/External External | ||
Form Factor Portable | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type USB 3.0 | ||
FIPS Validated Yes | ||
Self-Destruct Yes | ||
Encryption Level CE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 19mm | ||
Standards/Approvals No | ||
Height 120mm | ||
Length 84.5mm | ||
- COO (Country of Origin):
- US
The highest level of security for your data with the fastest USB 3.0 speeds. Aegis Fortress FIPS 140-2 Validated Drive, certified and tested to NIST FIPS 140-2 Level 2 requirements Sporting an easy-to-use keypad that is impervious to dust and grit, super-tough integrated USB 3.0 cable, plus a software-free setup and operation, the Aegis Fortress enables you to access the drive simply and easily with your own unique PIN.
FIPS 140-2 Level 2 Validated
Hardware-based 256-bit AES-XTS encryption
Software-Free Setup and Operation
IP56 Certified
Interior Electronics Protected by Hardened Epoxy Coating
Bus powered from Standard USB Port
Integrated USB 3.0 cable
Related links
- Apricorn Aegis Bio 3 Portable 1 TB External Portable Hard Drive
- Apricorn Aegis Bio 3 Portable 2 TB External Portable Hard Drive
- Apricorn Aegis Padlock DT Portable 2 TB External Portable Hard Drive
- Verbatim Store 'n' Go 63.5 mm 1 TB External Portable Hard Drive
- Verbatim 1 TB External Portable Hard Drive
- Transcend StoreJet 25H3 2.5 in 1 TB External Portable Hard Drive
- Verbatim 2.5 in 1 TB External Portable Hard Drive
- Freecom ToughDrive 2.5 in 1 TB External Portable Hard Drive
