Verbatim 1 TB External Portable Hard Drive
- RS Stock No.:
- 690-519
- Mfr. Part No.:
- 53023
- Brand:
- Verbatim
Subtotal (1 unit)*
$217.02
(exc. GST)
$238.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 59 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.02 |
*price indicative
- RS Stock No.:
- 690-519
- Mfr. Part No.:
- 53023
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 1TB | |
| Product Type | Portable Hard Drive | |
| Sub Type | HDD | |
| Internal/External | External | |
| Interface Type | USB 3.0 | |
| Width | 80mm | |
| Height | 15mm | |
| Length | 121mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 1TB | ||
Product Type Portable Hard Drive | ||
Sub Type HDD | ||
Internal/External External | ||
Interface Type USB 3.0 | ||
Width 80mm | ||
Height 15mm | ||
Length 121mm | ||
- COO (Country of Origin):
- TH
The Verbatim Store 'n' Go Portable Hard Drive seamlessly combines storage capacity with modern convenience. Designed for both PC and Mac users, this external hard drive is available in 1TB and 2TB options, ensuring you have ample space for all your important files. Featuring ultra-fast USB 3.0 compatibility, the device offers data transfer speeds up to 5Gbps, making it ten times quicker than traditional USB 2.0 drives. Pre-formatted in FAT-32, its ready for immediate use, allowing for effortless backups and file management. Additionally, this drive comes with a comprehensive software package to enhance your experience, alongside a 2-year manufacturers warranty for peace of mind.
Available in sleek black and silver designs for a stylish look
Compatible with USB 3.0, 2.0, and 1.1 ports for versatile connectivity
Includes energy-saving software to manage power consumption
Lightweight design at just 184 grams for ultimate portability
Includes extensive software pre-loaded on the hard drive for easy file management
Compact dimensions of 80mm x 121mm x 15mm ensure easy handling
Related links
- Verbatim Store 'n' Go 63.5 mm 1 TB External Portable Hard Drive
- Verbatim 2.5 in 1 TB External Portable Hard Drive
- Apricorn Aegis Bio 3 Portable 1 TB External Portable Hard Drive
- Freecom ToughDrive 2.5 in 1 TB External Portable Hard Drive
- Transcend StoreJet 25H3 2.5 in 1 TB External Portable Hard Drive
- Verbatim 2 TB External Portable Hard Drive
- Verbatim Store 'n' Go 2.5 in 2 TB External Portable Hard Drive
- Freecom ToughDrive 2 TB External Portable Hard Drive
