Transcend SSD510 2.5 in 128 GB Internal
- RS Stock No.:
- 124-3397
- Mfr. Part No.:
- TS128GSSD510K
- Brand:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-3397
- Mfr. Part No.:
- TS128GSSD510K
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Model Number | SSD510 | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 69.85mm | |
| Length | 100mm | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Model Number SSD510 | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
Height 69.85mm | ||
Length 100mm | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 128GB Capacity, 2.5 in Form Factor - TS128GSSD510K
This solid state drive is designed as a versatile storage solution. The 2.5 inch SSD boasts a capacity of 128GB, making it suitable for a wide range of applications. With dimensions of 100 x 69.85 x 6.8mm and weighing just 63g, it enhances the performance of various devices while maintaining a compact form factor. The SATA III interface facilitates fast data transfer, ensuring a reliable experience for users.
Features & Benefits
• Internal SSD offers high-speed performance with SATA III 6GB/s
• MLC NAND technology ensures robust data retention
• Power shield protects against data loss during outages
• Slim design optimises space in ultrabooks and laptops
• Supports advanced garbage collection for consistent performance
• Temperature tolerance from 0 to 70°C for industrial use
Applications
• Suitable for Ultrabooks and laptops requiring efficient storage
• Optimally functions in gaming systems for rapid load times
• Ideal for automation and electronics in harsh environments
• Can be integrated into mechanical systems needing reliable data storage
What type of data retention does this SSD offer?
The product utilises MLC NAND technology which provides robust data retention capabilities, making it reliable for storing sensitive information across various applications.
How does this SSD enhance device performance?
Its SATA III 6GB/s interface ensures rapid data transfer speeds, significantly reducing load times and improving overall system responsiveness.
What kind of environments can this SSD operate in?
It can function effectively in environments with temperatures ranging from 0 to 70°C, making it suitable for a variety of industrial applications.
What protective features does this SSD include to avoid data loss?
It includes a power shield feature that prevents data loss during unexpected power outages, enhancing overall data integrity and security.
Is periodic data maintenance required for optimal functioning?
Yes, the SSD supports advanced garbage collection and TRIM commands, which help maintain performance and longevity by managing data efficiently over time.
