KIOXIA LXD20K001TG8 Portable SSD 1 TB External SSD
- RS Stock No.:
- 841-841
- Mfr. Part No.:
- LXD20K001TG8
- Brand:
- KIOXIA
N
Subtotal (1 unit)*
$640.12
(exc. GST)
$704.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $640.12 |
*price indicative
- RS Stock No.:
- 841-841
- Mfr. Part No.:
- LXD20K001TG8
- Brand:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Sub Type | Portable SSD | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Model Number | LXD20K001TG8 | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| NAND Type | 3D | |
| Encryption Level | AES-256 | |
| Interface Type | USB Type C | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Height | 11.8mm | |
| Length | 72mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Sub Type Portable SSD | ||
Memory Size 1TB | ||
Product Type SSD | ||
Model Number LXD20K001TG8 | ||
Internal/External External | ||
Form Factor Portable SSD | ||
NAND Type 3D | ||
Encryption Level AES-256 | ||
Interface Type USB Type C | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Height 11.8mm | ||
Length 72mm | ||
Width 40mm | ||
The KIOXIA portable SSD delivers robust storage solutions, perfect for content creators and on-the-go users seeking high-speed data transfer with a sleek design, enabling quick access to files anywhere.
Utilises USB 3.2 Gen 2 Interface for swift read/write speeds of up to 1,050 MB/s and 1,000 MB/s respectively
Durable shockproof housing meets MIL-STD drop test requirements for enhanced resilience
Includes USB Type-C to A and Type-C to C cables for versatile connectivity
