Transcend 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 683-203
- Mfr. Part No.:
- TS128GSSD470A
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-203
- Mfr. Part No.:
- TS128GSSD470A
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 69.85mm | |
| Height | 7mm | |
| Standards/Approvals | UKCA | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 69.85mm | ||
Height 7mm | ||
Standards/Approvals UKCA | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, 2.5 inches Form Factor - TS128GSSD470A
This SSD is a solid-state storage drive designed for internal installation in computing equipment. It provides a fixed-capacity flash storage solution for systems requiring a 2.5 in form factor and is intended for applications where elevated temperature tolerance and data protection are important.
Features and Benefits:
• 128GB capacity enabling Compact local data storage
• 3D NAND architecture offering higher cell density
• SATA III 6Gb/s Interface supporting fast data transfer
• 256-bit AES encryption protecting stored information
• Industrial-grade build tolerating wider environmental demands
• Operates up to 75°C allowing high-temperature deployment
• 3D NAND architecture offering higher cell density
• SATA III 6Gb/s Interface supporting fast data transfer
• 256-bit AES encryption protecting stored information
• Industrial-grade build tolerating wider environmental demands
• Operates up to 75°C allowing high-temperature deployment
Applications
• Suitable for embedding into industrial automation controllers
• Ideal for storage in electronics test rigs and instrumentation
• Used with server expansion bays in confined spaces
• Can be used for laptop upgrades requiring thin drives
• Suitable for data logging in electrical and mechanical systems
• Ideal for storage in electronics test rigs and instrumentation
• Used with server expansion bays in confined spaces
• Can be used for laptop upgrades requiring thin drives
• Suitable for data logging in electrical and mechanical systems
What physical constraints should I consider for mounting?
The drive uses a 2.5 in form factor with a 7mm profile and fits standard 2.5 in bays using SATA connectors.
How does it behave across temperature extremes in continuous operation?
It functions continuously between −20°C and 75°C, making it appropriate for applications with variable ambient temperatures.
Which Interface ensures compatibility with existing storage controllers?
It connects via a SATA III 6Gb/s interface, ensuring interoperability with controllers supporting that standard.
What regulatory marking does it carry for market acceptance?
It carries the UKCA approval indicating conformance to relevant UK standards for sale.
Related links
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD370 2.5 in 128 GB Internal SSD
- Transcend PSD330 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 1280 GB Internal SSD
- Transcend 2.5 in 3840 GB Internal SSD
- Transcend 2.5 in 7680 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
