Transcend 2.5 in 3840 GB Internal SSD

Subtotal (1 unit)*

$18,343.00

(exc. GST)

$20,177.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,343.00

*price indicative

RS Stock No.:
683-120
Mfr. Part No.:
TS3T84ETD210T
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Memory Size

3840GB

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

TLC

Interface Type

SATA III 6 Gb/S

Encryption Level

AES

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Length

100mm

Height

7mm

Width

69.85mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 3840GB Capacity, 2.5 inches Form Factor - TS3T84ETD210T


This SSD is a Compact internal storage device designed for industrial and enterprise environments where sustained data handling and environmental tolerance are required. It connects via a SATA III 6Gb/s Interface and employs triple-level cell NAND to store large volumes of data, making it suitable for systems that need substantial capacity and steady throughput without changing form factor.

Features and Benefits:


• 3840GB capacity enabling extensive local data retention
• AES encryption providing hardware-level data protection
• TLC NAND offering high-density storage per die
• Supports operation up to 70°C for harsh environments
• SATA III 6Gb/s Interface ensuring consistent transfer rates

Applications


• Suitable for embedded automation controllers requiring large storage
• Ideal for industrial PCs used in manufacturing lines
• Used with data-logging systems in electrical testing rigs
• Can be used for storage in mechanical design workstations
• Suitable for server bays needing a slim 2.5in drive solution

What form factor should I expect for rack or bay fitting?


It uses a 2.5in form factor with a 7mm profile to fit shallow drive trays and Compact chassis.

How does the drive behave across temperature ranges in continuous operation?


It is specified to operate between 0°C and 70°C, allowing deployment in facilities with elevated ambient temperatures without throttling due to low-temperature constraints.

Is this drive intended for internal installation only?


Yes, it is designed as an internal storage medium to be mounted inside host systems rather than as an external peripheral.

Which regulatory mark confirms suitability for use in the UK market?


It carries a UKCA conformity marking indicating compliance with relevant UK requirements.

What type of users will benefit from this drive's industrial characteristics?


Engineers and technicians in automation, electronics and electrical fields will find its high-capacity, industrial-grade design appropriate for sustained data acquisition and system storage tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy